Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- RS Stock No.:
- 241-357
- Mfr. Part No.:
- 168957 XNNSKS-M12X50-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.53 | €0.918 |
*price indicative
- RS Stock No.:
- 241-357
- Mfr. Part No.:
- 168957 XNNSKS-M12X50-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Screw combines top-notch steel engineering with robust specifications to meet demanding electrical needs. Its hexagon-head screw design ensures optimal fastening, while the galvanic/electrolytic zinc plating provides excellent corrosion resistance. This product not only streamlines installation but also boasts impressive material quality, ensuring long-lasting performance in various applications. Perfect for industrial and commercial use, this switchgear component stands out with its compact design and versatile functionality. Whether you're upgrading existing infrastructure or starting a new project, it is engineered to deliver reliable service and peace of mind.
Compact dimensions make it suitable for various installation spaces
Manufactured from quality steel for superior strength and reliability
Complies with RoHS regulations for environmentally friendly use
Widely applicable across industrial and commercial electrical systems
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 50 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
