Eaton Moeller xComfort Series Adhesive Strip 1 mm x 55 mm x 7mm
- RS Stock No.:
- 243-369
- Mfr. Part No.:
- 137290 CMMZ-00/24
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.16 | €0.358 |
*price indicative
- RS Stock No.:
- 243-369
- Mfr. Part No.:
- 137290 CMMZ-00/24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adhesive Strip | |
| Product Type | Enclosure Accessory | |
| Length | 55mm | |
| Width | 7mm | |
| Height | 1mm | |
| Series | Moeller xComfort | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adhesive Strip | ||
Product Type Enclosure Accessory | ||
Length 55mm | ||
Width 7mm | ||
Height 1mm | ||
Series Moeller xComfort | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton wireless switch from The Eaton Moeller series xComfort revolutionises the way you control your home environment. Designed for seamless integration into any space, it boasts an innovative wireless technology that eliminates the need for extensive wiring. Ideal for both new installations and retrofitting, this switch can be quickly affixed with adhesive strips, ensuring a hassle-free setup. Its compact dimensions allow it to fit snugly in any corner, while its sleek design makes it a stylish addition to your home. With RoHS compliance, you can trust that it meets high environmental standards, making it a smart choice for the eco-conscious consumer. Experience the convenience and efficiency that this product offers, enhancing your living space with cutting-edge technology and ease of use.
Designed for quick installation with adhesive strips
Compact size allows for versatile placement in your home
Utilises advanced wireless technology for effortless control
RoHS compliant, ensuring environmentally friendly use
Part of the xComfort range, offering reliable performance
A stylish addition that complements modern interiors
Related links
- Eaton Moeller Series xComfort Series Screw Set 10 mm x 60 mm x 40mm
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Eaton xComfort Series Bracket for Use with Remote Access 10 mm x 70 mm x 40mm
- Eaton RC Suppressor Circuit for use with Eaton Moeller Series xComfort - Actuators
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
- Eaton Eaton Moeller Series DIN Rail Clip 10 mm x 47 mm x 30mm
- Eaton Eaton Moeller 3680 W
- Eaton xComfort Energy Sensor Wireless
