Eaton Eaton Moeller Series Enclosure Support 100 μm x 80 mm x 80mm
- RS Stock No.:
- 243-371
- Mfr. Part No.:
- 137293 CMMZ-00/27
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.21 | €1.721 |
*price indicative
- RS Stock No.:
- 243-371
- Mfr. Part No.:
- 137293 CMMZ-00/27
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 80mm | |
| Width | 80mm | |
| Height | 100μm | |
| Series | Eaton Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 80mm | ||
Width 80mm | ||
Height 100μm | ||
Series Eaton Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton wireless switch is an innovative solution from Eaton's Moeller series xComfort, designed for modern home automation. Featuring a sophisticated and sleek design, it allows for seamless integration into everyday living. The product not only enhances convenience by eliminating the need for cumbersome wiring but also contributes to a more streamlined aesthetic in your home. With its user-friendly interface, it supports versatile functionality, adapting easily to various settings and use cases. This advanced wireless switch combines style and technology, ensuring that every interaction is smooth and intuitive. Perfect for both new installations and retrofits, it embodies Eaton's commitment to quality and user-centric design, making smart living accessible and attainable for everyone.
Effortlessly integrates into existing systems for added convenience
Offers a wireless solution that eliminates the need for traditional wiring
Sleek and modern design enhances the aesthetic appeal of any space
User-friendly interface for quick and easy operation
Supports versatile functionality, adapting to various settings seamlessly
Part of the trusted Moeller series xComfort for reliable performance
Ensures compliance with RoHS standards for environmentally friendly use
Related links
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
- Eaton Eaton Moeller Series DIN Rail Clip 10 mm x 47 mm x 30mm
- Eaton Moeller Series xComfort Series Screw Set 10 mm x 60 mm x 40mm
- Eaton Moeller xComfort Series Adhesive Strip 1 mm x 55 mm x 7mm
- Eaton Eaton Moeller Series Connection Terminal 25 mm x 27 mm x 180mm
- Eaton RC Suppressor Circuit for use with Eaton Moeller Series xComfort - Actuators
- Eaton Eaton Moeller Series Accessory Kit for Use with Enclosure Accessory 10 mm x 120 mm x 80mm
- Eaton Eaton Moeller Series Connection Terminal 27 mm x 60 mm x 180mm
