Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 126.4 mm x 10mm
- RS Stock No.:
- 243-404
- Mfr. Part No.:
- 141882 XNNSKS-M10X120-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.75 | €1.858 |
*price indicative
- RS Stock No.:
- 243-404
- Mfr. Part No.:
- 141882 XNNSKS-M10X120-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 126.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 126.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear embodies cutting-edge technology tailored for modern electrical systems, ensuring superior performance and durability. Designed with meticulous attention to detail, this product is ideal for various applications, delivering both functionality and reliability. The innovative design features galvanized surface protection, making it resilient against corroding elements and ideal for demanding environments.
Features a thread size specifically engineered for secure connections
The compact dimensions promote effortless integration into various setups
Lightweight design contributes to ease of handling during installation
Conforming to RoHS regulations
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 76.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 166.4 mm x 10mm
