Eaton Eaton Moeller Series Connection Terminal 27 mm x 60 mm x 180mm
- RS Stock No.:
- 243-483
- Mfr. Part No.:
- 100783 NZM3-4-XK300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€232.98
(exc. VAT)
€286.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.98 |
*price indicative
- RS Stock No.:
- 243-483
- Mfr. Part No.:
- 100783 NZM3-4-XK300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 60mm | |
| Width | 180mm | |
| Height | 27mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 60mm | ||
Width 180mm | ||
Height 27mm | ||
Series Eaton Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton four-pole molded case circuit breaker is designed to deliver exceptional performance in electrical distribution systems. With a robust construction tailored for demanding environments, the nzm series ensures reliability in protection against overloads and short circuits. The device boasts a substantial terminal capacity, allowing for various copper cable sizes. Built with advanced technology, it meets rigorous compliance standards, making it a trusted choice for professionals. Its compact dimensions make it suitable for both commercial and industrial applications, while its ease of installation contributes to reduced downtime. The nzm range also highlights a commitment to electromagnetic compatibility, ensuring seamless operation within advanced electrical systems. Engineered for safety and performance, this circuit breaker exemplifies ingenuity in electrical design, positioning it as a vital component for efficient power management.
Designed for use in harsh environments with robust construction
Complies with stringent IEC and RoHS standards
Supports a wide range of copper cable sizes for versatility
Compact design allows for easy installation in confined spaces
Electromagnetic compatibility ensures reliable operation
Provides efficient protection against overloads and short circuits
Tailored for both commercial and industrial applications
Related links
- Eaton Eaton Moeller Series Connection Terminal 25 mm x 27 mm x 180mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton Connection Terminal for Use with N(S)1 NZM1 27 mm x 55 mm x 60mm
- Eaton Connection Terminal for Use with N(S)1-4 PN1-4 27 mm x 55 mm x 80mm
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
