Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 110mm
- RS Stock No.:
- 243-624
- Mfr. Part No.:
- 106713 XME0410C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.62
(exc. VAT)
€67.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.62 |
*price indicative
- RS Stock No.:
- 243-624
- Mfr. Part No.:
- 106713 XME0410C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 920mm | |
| Width | 110mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 920mm | ||
Width 110mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear exemplifies premium engineering and design, specifically tailored for low voltage applications. Built to ensure exceptional durability and performance, it features a sleek grey powder-coated finish that blends seamlessly into any environment. The product's functionality is enhanced by its compact dimensions, enabling it to fit perfectly within confined spaces while providing reliable power distribution. The innovative design allows for easy integration into various enclosure systems, making it an ideal choice for a wide range of industrial and commercial settings. With a focus on compliance and safety, this switchgear guarantees reliable performance, meeting the stringent RoHS standards. Take advantage of the superior quality and advanced technology that this switchgear offers for your electrical needs.
Compact design facilitates easy installation in tight spaces
Durable powder-coated finish enhances longevity and aesthetic appeal
Complies with RoHS standards, ensuring environmental safety
Designed for seamless integration with enclosure systems
Lightweight construction simplifies handling and installation
Related links
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
- Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 920 mm x 210mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 920 mm x 80mm
- Eaton XTPWBAVC Series Metal Wall Box, 280 mm x 920 mm x 175 mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 820 mm x 310mm
