Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm

Subtotal (1 unit)*

€76.50

(exc. VAT)

€94.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.50

*price indicative

RS Stock No.:
243-625
Mfr. Part No.:
106716 XME1610C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

920mm

Width

310mm

Material

Steel

Height

25mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton cutting-edge product represents the pinnacle of electrical engineering, designed to deliver unrivalled performance in low voltage switchgear applications. Perfectly suited for industrial settings, this front cover and mounting kit ensures seamless integration into your existing infrastructure. Crafted with precision in mind, it offers a sleek, space-efficient design, accommodating various installation configurations whilst maintaining an attractive aesthetic. With its robust steel construction, this switchgear stands resilient against environmental challenges, prioritising safety and reliability at all times. Experience superior functionality with optimal power management that meets international compliance standards, making it an ideal choice for modern energy systems. Not only does it provide essential operational efficiency, but it also aligns perfectly with contemporary expectations for energy use and sustainability.

Enhanced design allows for easy installation and adjustment

Offers superior durability against wear and tear

Incorporates powder coating to resist corrosion

Compact dimensions maximise space efficiency in crowded environments

Complies with RoHS standards, ensuring environmentally-friendly operations

Lightweight construction facilitates hassle-free handling and transport

Backed by comprehensive support and resources from the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy