Eaton xEffect SASY 60i Series Cover for Use with 60 mm System 63 mm x 1.1 m x 200mm
- RS Stock No.:
- 243-788
- Mfr. Part No.:
- 107178 BBC-RCOV1
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€116.39
(exc. VAT)
€143.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.39 | €58.195 |
*price indicative
- RS Stock No.:
- 243-788
- Mfr. Part No.:
- 107178 BBC-RCOV1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 1.1m | |
| For Use With | 60 mm System | |
| Width | 200mm | |
| Height | 63mm | |
| Colour | Grey | |
| Series | xEffect SASY 60i | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 1.1m | ||
For Use With 60 mm System | ||
Width 200mm | ||
Height 63mm | ||
Colour Grey | ||
Series xEffect SASY 60i | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton high-quality product is designed for those seeking robust performance in electrical environments. The xEffect SASY 60i enclosure serves as an exceptional solution for switchgear and control applications, featuring a thoughtful empty section cover. Its innovative design allows for seamless integration into existing systems while ensuring top-notch protection and accessibility for maintenance. The enclosure's compact form factor does not compromise on space efficiency, embodying both functionality and aesthetic appeal. Suitable for various industrial applications, this enclosure is crafted with precision, adhering to stringent compliance standards. Its superior construction offers reliability while simplifying installation processes, making it an ideal choice for professionals seeking durable and effective solutions in electrical management.
Designed for easy integration into existing systems
Compact design enhances space efficiency in installations
Robust construction ensures long-lasting durability
Facilitates simplified access for maintenance and upgrades
Adheres to high compliance and certification standards
Provides exceptional protection for electrical components
Ideal for various industrial applications, showcasing versatility
Related links
- Eaton xEffect SASY 60i Series Cover 3 mm x 1.1 m x 118mm
- Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton xEffect SASY 60i Series Bracket 32 mm x 9 mm x 32mm
- Eaton xEffect SASY 60i Series Plate 10 mm x 1.01 m x 224mm
- Eaton xEffect SASY 60i Series Cover for Use with Compact System 160 mm x 63 mm x 1mm
- Eaton xEffect SASY 60i Series Bracket for Use with System Covers, Compact System 160 mm x 55 mm x 5mm
