Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- RS Stock No.:
- 244-072
- Mfr. Part No.:
- 132955 XLST3F63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.92
(exc. VAT)
€65.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.92 |
*price indicative
- RS Stock No.:
- 244-072
- Mfr. Part No.:
- 132955 XLST3F63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Bottom Plate | |
| Length | 550mm | |
| Width | 200mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Bottom Plate | ||
Length 550mm | ||
Width 200mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Eaton xEnergy Light LV systems LV switchgear represents a pivotal advancement in low-voltage distribution solutions. Designed for exceptional adaptability, this innovative product seamlessly accommodates various installation configurations thanks to its adjustable flange plates. Its robust construction ensures compliance with stringent industry standards, giving users the confidence of durability and safety. With a compact dimension suitable for an array of applications, it balances performance with efficiency, making it an ideal choice for modern electrical setups. This switchgear embodies a harmonious blend of functionality and aesthetic, featuring a sleek grey finish that integrates well into any environment. The incorporation of high-quality materials, such as steel, enhances its reliability, ensuring longevity to meet evolving regulatory requirements.
Adjustable flange plates allow for versatile installation options
Designed with a sleek grey finish for a modern appearance
Constructed from durable steel, ensuring long-lasting performance
Compact dimensions make it suitable for diverse electrical applications
Complies with RoHS standards, reflecting a commitment to sustainability
Provides effective protection with an IP30 rating, suitable for indoor use
Reflects Eaton's dedication to innovation in electrical solutions
Related links
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 200 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 1.15 m x 400 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400 mm
- Eaton xEnergy Light Series Sheet Steel Plate 30 mm x 110 mm x 500 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400 mm
