Eaton xEnergy Light Series Steel Plate 30 mm x 1.15 m x 400mm
- RS Stock No.:
- 245-857
- Mfr. Part No.:
- 132963 XLST3F125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€151.58
(exc. VAT)
€186.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.58 |
*price indicative
- RS Stock No.:
- 245-857
- Mfr. Part No.:
- 132963 XLST3F125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottom Plate | |
| Accessory Type | Plate | |
| Length | 1.15m | |
| Width | 400mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottom Plate | ||
Accessory Type Plate | ||
Length 1.15m | ||
Width 400mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is expertly designed for top-notch electrical management, providing robust reliability and versatile performance. Ideal for industrial and commercial applications, this system features a compact design that maintains an exceptional standard of safety and efficiency. Constructed with high-quality materials, it offers flexibility in configuration, enabling users to tailor it to their specific needs. The system's superior RoHS compliant construction ensures environmental responsibility while not compromising on durability, making it suitable for a variety of applications. With its attractive grey powder-coated finish, it integrates seamlessly into any environment, proving that functionality can indeed meet aesthetics.
Constructed from high-strength steel for enhanced durability
Compact dimensions facilitate easy installation in confined spaces
IP30 rating provides solid protection against solid objects
Designed with adjustable flange plates to ensure a perfect fit
Low weight aids in simplified manipulation and installation
Versatile functionality allows for both bottom and roof planking configurations
Available in a classic RAL7035 grey, enhancing its compatibility with various settings
Offers excelsior design tailored for efficient electrical performance
Related links
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200 mm
- Eaton xEnergy Light Series Sheet Steel Plate 30 mm x 110 mm x 500 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 200 mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200 mm
