Eaton xEnergy Safety Ci Series Strip for Use with CI 25 mm x 150 mm x 100mm
- RS Stock No.:
- 244-313
- Mfr. Part No.:
- 179324 ECK-SET-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
€1,106.28
(exc. VAT)
€1,360.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,106.28 | €11.063 |
*price indicative
- RS Stock No.:
- 244-313
- Mfr. Part No.:
- 179324 ECK-SET-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Corner Profile | |
| Accessory Type | Strip | |
| Length | 150mm | |
| For Use With | CI | |
| Width | 100mm | |
| Height | 25mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Corner Profile | ||
Accessory Type Strip | ||
Length 150mm | ||
For Use With CI | ||
Width 100mm | ||
Height 25mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci corner piece exemplifies cutting-edge innovation in low voltage switchgear design. Tailored specifically for the xEnergy Safety Ci LV systems, this product comes complete with branding strip corner pieces that enhance both functionality and aesthetics. Designed for easy installation, the corner pieces provide robust support and a seamless finish, ensuring that your switchgear setup meets both safety and visual standards. The attention to detail in the manufacturing process, from the high-quality materials used to the precision engineering, ensures a reliable product that stands the test of time. With The Eaton xEnergy Safety Ci corner piece, you can expect a perfect blend of style and performance, making it an essential accessory for your switchgear needs.
Stylishly designed to complement the xEnergy Safety Ci systems
Manufactured from high-quality materials for durability and reliability
Includes all necessary screws for hassle-free installation
Provides enhanced safety features, ensuring compliance with regulatory standards
Compact dimensions facilitate compatibility with various installations
Backed by Eaton's reputation for excellence in engineering and design
Related links
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Steel Support Rail 380 mm x 150 mm x 380mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
