Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- RS Stock No.:
- 248-513
- Mfr. Part No.:
- 002320 HSH-CI
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€10.06
(exc. VAT)
€12.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.06 | €2.012 |
*price indicative
- RS Stock No.:
- 248-513
- Mfr. Part No.:
- 002320 HSH-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Support | |
| Accessory Type | Bracket | |
| Length | 30mm | |
| Width | 15mm | |
| Height | 40mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Support | ||
Accessory Type Bracket | ||
Length 30mm | ||
Width 15mm | ||
Height 40mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Eaton support bracket for busbar supports is essential for ensuring secure and stable installations in the last enclosure of busbar systems. Specifically designed to perform under varying conditions, this accessory provides seamless compatibility with modular busbar systems. With its robust construction, the product ensures reliability while maintaining ease of installation. Whether its a matter of surface mounting or specific positioning, this accessory accommodates diverse configurations, thus ensuring enhanced safety during operation. The meticulous engineering behind this bracket reflects an unwavering commitment to quality and performance, making it an indispensable component for professionals in electrical engineering and installation.
Facilitates secure mounting of busbar supports
Designed for use in the last enclosure for optimal safety
Compatible with various configurations for versatile applications
Constructed to withstand demanding environments
Ensures compliance with RoHS standards for environmental safety
Streamlines installation processes with included fixing material
A crucial component for maintaining structural stability in modular systems
Related links
- Eaton xEnergy Safety Ci Series Bracket 50 mm x 50 mm x 200mm
- Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Enclosure Cross Web 97 mm x 30 mm x 96mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
