Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- RS Stock No.:
- 244-852
- Mfr. Part No.:
- 131567 BPZ-TP-20-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16.96
(exc. VAT)
€20.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.96 |
*price indicative
- RS Stock No.:
- 244-852
- Mfr. Part No.:
- 131567 BPZ-TP-20-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 15mm | |
| For Use With | Low Voltage Switchgear | |
| Width | 40mm | |
| Material | Steel | |
| Height | 310mm | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 15mm | ||
For Use With Low Voltage Switchgear | ||
Width 40mm | ||
Material Steel | ||
Height 310mm | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door Support Bar comes with a height of 1950mm, it guarantees robust support while maintaining an aesthetically pleasing appearance thanks to its traffic white (RAL 9016) powder-coated finish. The accessory is not only functional but also built to endure the rigours of daily use, making it an excellent addition to any low voltage system. Its vertical mounting option ensures that it fits perfectly in your installation space, while the use of high-quality sheet steel material imparts durability, ensuring it meets rigorous compliance standards. This product encapsulates Eaton's commitment to excellence and reliability in electrical distribution.
Compliant with RoHS standards, reflecting eco-conscious manufacturing
Crafted from resilient sheet steel to withstand wear and tear
Features a clean traffic white finish that complements any environment
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 910 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.41 m x 1.41 m x 40mm
