Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- RS Stock No.:
- 245-960
- Mfr. Part No.:
- 131566 BPZ-TP-17-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.04 |
*price indicative
- RS Stock No.:
- 245-960
- Mfr. Part No.:
- 131566 BPZ-TP-17-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 15mm | |
| For Use With | Low Voltage Switchgear | |
| Width | 40mm | |
| Material | Steel | |
| Height | 310mm | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 15mm | ||
For Use With Low Voltage Switchgear | ||
Width 40mm | ||
Material Steel | ||
Height 310mm | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door Support Bar comes with a height of 1650 mm, it combines aesthetic appeal with functional superiority. Crafted from high-quality sheet steel with a sleek powder-coated finish in Traffic White (RAL 9016), this product not only enhances the durability of installations but also offers an elegant touch to any environment. Specifically engineered for vertical mounting, it ensures a secure and reliable setup, making it ideal for various distribution board applications.
Designed for vertical mounting to provide a secure installation
Meets RoHS compliance highlighting environmental responsibility
Lightweight design facilitates easier handling and installation
Perfectly suited for installations requiring additional accessibility and support
Enhances the overall resilience of low voltage switchgear systems
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 1.11 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.61 m x 1.61 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 1.41 m x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 910 mm x 15 mm x 40mm
