RS Better World
Schneider Electric PanelSeT Accessoires Series Metal Mounting Plate for Use with Electrical Enclosure 300 mm x 490 mm x
- RS Stock No.:
- 245-061
- Mfr. Part No.:
- NSYMP6M6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.20
(exc. VAT)
€39.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-061
- Mfr. Part No.:
- NSYMP6M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 490mm | |
| For Use With | Electrical Enclosure | |
| Width | 260mm | |
| Material | Metal | |
| Height | 300mm | |
| Colour | Grey | |
| Mounting plate type | SFM Mounting Plate | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 490mm | ||
For Use With Electrical Enclosure | ||
Width 260mm | ||
Material Metal | ||
Height 300mm | ||
Colour Grey | ||
Mounting plate type SFM Mounting Plate | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate is designed for compartmentalised applications and is compatible with the PanelSeT range, specifically the SFM series. Its robust construction in galvanised steel ensures durability and support for various modules.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric PanelSeT Accessoires Series Metal Joining Bracket for Use with Spacial SFM
- Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- Schneider Electric PanelSeT Accessoires Series Plinth for Use with Electrical Enclosure 200 mm x 500mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- HENSEL FP Series Polycarbonate Cover without Cut-Out for Use with ENYSTAR Enclosure Size 3 490 mm x 490 mm x 220mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 490 mm x
