Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 490 mm x 490 mm
- RS Stock No.:
- 287-6054
- Mfr. Part No.:
- R9H13281
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€123.67
(exc. VAT)
€152.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.67 |
*price indicative
- RS Stock No.:
- 287-6054
- Mfr. Part No.:
- R9H13281
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Sheet Metal | |
| Finish | White | |
| Width | 280mm | |
| Depth | 160mm | |
| Colour | White | |
| Height | 490mm | |
| Standards/Approvals | IK09, EN 50102, NF C 15-100, EU RoHS Directive, REACh Regulation, IP40 | |
| Length | 490mm | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Sheet Metal | ||
Finish White | ||
Width 280mm | ||
Depth 160mm | ||
Colour White | ||
Height 490mm | ||
Standards/Approvals IK09, EN 50102, NF C 15-100, EU RoHS Directive, REACh Regulation, IP40 | ||
Length 490mm | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric flush-mounting bracket is the perfect solution for organizing your electrical components in a sleek and modern way. With a height of 490mm and the ability to house 13 modules, this bracket offers ample space for your needs. The white colour and sheet metal material make it durable and attractive for any environment.
Flush-mounting bracket designed for Resi9 range
Can accommodate 1 x 13 modules per row
Made of durable sheet metal material
Compliant with NF C 15-100 standards
IK degree of protection IK09 conforming to EN 50102
Environmentally friendly with REACh and RoHS compliance
Net weight of 2.8 kg for easy installation
Related links
- Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 1.12 m x 1.12 m
- Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 740 mm x 740 mm
- Schneider Electric White Sheet Metal Adaptable Enclosure Box 280mm x 870 mm x 870 mm
- Schneider Electric White Sheet Steel Adaptable Enclosure Box 280mm x 990 mm x 990 mm
- Schneider Electric White Sheet Steel Adaptable Enclosure Box 280mm x 620 mm x 620 mm
- Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Sheet Metal Adaptable Enclosure Box 530mm x 1.12 m x 1.12 m
