Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- RS Stock No.:
- 246-093
- Mfr. Part No.:
- 138710 CANU-M6-CS
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
€76.48
(exc. VAT)
€94.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.48 | €0.765 |
*price indicative
- RS Stock No.:
- 246-093
- Mfr. Part No.:
- 138710 CANU-M6-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cage Nut | |
| Length | 25mm | |
| For Use With | CS Assembly Plates | |
| Width | 25mm | |
| Material | Steel | |
| Height | 25mm | |
| Thread Size | M6 | |
| Series | xEffect CS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cage Nut | ||
Length 25mm | ||
For Use With CS Assembly Plates | ||
Width 25mm | ||
Material Steel | ||
Height 25mm | ||
Thread Size M6 | ||
Series xEffect CS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Eaton cage nut is an essential component designed for securing assembly plates in Eaton's xEffect CS low-voltage systems. Crafted to meet stringent industry specifications, this product ensures reliable performance and structural integrity in various applications. With a compact form factor of 25 mm, it integrates seamlessly into enclosures, offering versatility and ease of installation. Constructed from durable steel, the cage nut is built to withstand the demands of modern electrical systems, providing longevity and reduced maintenance costs. Its M6 thread type offers compatibility with a wide range of accessories, making it a valuable addition for professionals seeking efficiency and reliability in their projects. The comprehensive compliance with RoHS directives underscores its commitment to environmentally responsible manufacturing, making it a smart choice for the conscientious installer.
Constructed from robust steel for enhanced durability
Designed to secure components firmly within enclosures
Compact size optimises space efficiency in installations
M6 thread type provides broad compatibility with various accessories
Meets RoHS compliance standards for environmentally friendly usage
Supports efficient installation, reducing overall project downtime
Perfectly suited for Eaton's xEffect CS low-voltage systems
Related links
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series 22.5 x 20.4 mm Locking System with Cylinder Lock with 2 Keys barrel For Use With 22.5 x 20.4 mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEffect CS Series 5 mm Locking System with 5mm Double Ward Key barrel For Use With 22.5 x 20.4 mm Door Cutouts
