Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- RS Stock No.:
- 241-269
- Mfr. Part No.:
- 138772 TS1-BRA-CS
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€322.28
(exc. VAT)
€396.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €322.28 | €6.446 |
*price indicative
- RS Stock No.:
- 241-269
- Mfr. Part No.:
- 138772 TS1-BRA-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 1.5mm | |
| For Use With | Accessory CS | |
| Width | 60mm | |
| Material | Steel | |
| Height | 47mm | |
| Series | xEffect CS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Product Type Enclosure Accessory | ||
Length 1.5mm | ||
For Use With Accessory CS | ||
Width 60mm | ||
Material Steel | ||
Height 47mm | ||
Series xEffect CS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS fixing bracket is an innovative solution designed for those seeking a reliable and efficient option for mounting support rails in an inclined position. This mounting bracket seamlessly integrates with Eaton xEffect CS LV systems, ensuring a secure fit and optimal performance. Crafted from durable steel plate, this product delivers exceptional strength and longevity, making it ideal for various applications. Its thoughtfully engineered design not only simplifies installation but also ensures compliance with RoHS standards, reflecting a commitment to environmental sustainability. With a compact form factor, this mounting bracket occupies minimal space while providing maximum functionality, making it a versatile choice for enclosure building.
Designed for easy installation alongside Eaton xEffect CS LV systems
Engineered from high-quality steel plate for increased durability
Meets RoHS standards for environmental compliance
Compact design to maximise space utility in enclosures
Specially constructed for inclined mounting of support rails
Supports multiple functions within the enclosure building process
Related links
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
