Eaton Eaton xEnergy Series Plastic Cover for Use with CI44 GSTA2 Fuse Switch Disconnector, With A-GSTA2 Adapter Plate

Subtotal (1 unit)*

€104.80

(exc. VAT)

€128.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.80

*price indicative

RS Stock No.:
246-983
Mfr. Part No.:
027399 GA-2-I44
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

50mm

For Use With

CI44 GSTA2 Fuse Switch Disconnector, With A-GSTA2 Adapter Plate Modular Busbar System Prepared Enclosure xEnergy Safety Ci

Width

375mm

Material

Plastic

Height

375mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci fuse enclosure accessory is designed to enhance safety and performance in low voltage switchgear systems. Utilising top-tier material and innovative engineering, this enclosure offers robust protection for critical components within CI44 configurations. Its compact design, with a depth of only 50mm and a height of 375mm, ensures an efficient fit in any installation environment. The stylish grey finish not only meets aesthetic requirements but also blends seamlessly with existing infrastructure. Built with compliance to RoHS directives, this product underscores Eaton's commitment to environmental responsibility. With detailed documentation available, this fuse enclosure is a reliable choice for maintenance and upgrades in various electrical settings, enhancing functionality without compromising on safety.

Modular busbar system design enables flexible configurations

Protective shroud accessory enhances component integrity

Utilises high-quality plastic for durable performance

Designed for ease of installation and maintenance

Meets stringent safety and compliance standards

Seamlessly integrates with existing Eaton systems

Provides a compact solution ideal for limited spaces

Contributes to a streamlined electrical configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy