Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
- RS Stock No.:
- 246-964
- Mfr. Part No.:
- 020280 GA-1-I43-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.56
(exc. VAT)
€90.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.56 |
*price indicative
- RS Stock No.:
- 246-964
- Mfr. Part No.:
- 020280 GA-1-I43-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 50mm | |
| For Use With | CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate xEnergy Safety Ci Modular Busbar System Prepared Enclosure | |
| Width | 250mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 50mm | ||
For Use With CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate xEnergy Safety Ci Modular Busbar System Prepared Enclosure | ||
Width 250mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure is engineered to provide exceptional protection and reliability for low voltage switchgear applications. Designed for modular integration, this product is an ideal solution for builders and contractors requiring high-quality installation elements in their electrical systems. With its robust plastic construction and grey finish, it not only meets rigorous safety standards but also ensures a streamlined appearance in various settings. Featuring comprehensive compliance with RoHS regulations, this fuse enclosure demonstrates a commitment to environmental accountability. Its thoughtful design simplifies the assembly process and enhances user experience, making it a valuable addition for professionals in the field.
Offers a streamlined solution for low voltage applications
Constructed from high-quality plastic for enhanced durability
Grey colour complements a wide range of installations
Meets RoHS compliance for safety and environmental standards
Modular design allows for easy integration with existing systems
Provides a secure protective enclosure for critical components
Simplifies installation with a user-friendly assembly process
Included fixing kit ensures stability and reliability
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with GSTA1 Fuse Switch Disconnector, With A-GSTA1 Adapter Plate 375
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43 RS3-50 Busbar
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI43-200 CI43E-250 Housing
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, TG43 375 mm x 20 mm x 250mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44 GSTA2 Fuse Switch Disconnector, With A-GSTA2 Adapter Plate
- Eaton xEnergy Safety Busbar Support for use with Modular Busbar System xEnergy Safety Ci, Ci43
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH2 375 mm x 375 mm x 200mm
