Eaton xEnergy Safety Ci Series Steel Bracket 16 mm x 7 mm x 37mm
- RS Stock No.:
- 247-023
- Mfr. Part No.:
- 002330 VS-TR-CI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.41 |
*price indicative
- RS Stock No.:
- 247-023
- Mfr. Part No.:
- 002330 VS-TR-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Length | 7mm | |
| Width | 37mm | |
| Material | Steel | |
| Height | 16mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Length 7mm | ||
Width 37mm | ||
Material Steel | ||
Height 16mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton coupling piece is engineered to enhance the functionality of your distribution board assembly through its innovative and robust design. Crafted from high-quality steel, it ensures unparalleled durability for both transport units and enclosure assembly at transport splits. With a compact size, it complements existing setups without compromising space or efficiency. This product stands out not just for its resilience but also for its versatility, catering to a variety of electrical connection needs, making it an indispensable asset for any professional aiming to optimise their electrical installations.
Highly durable steel construction ensures longevity and reliability
Designed specifically for seamless integration with Ci insulated enclosures
Facilitates efficient assembly and disassembly of transport units
Includes essential fixing sundries for straightforward installation
Compact dimensions contribute to space-efficient electrical setups
Specially optimised for distribution board assembly applications
Related links
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 23 mm x 22 mm x 12mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Enclosure Cross Web 97 mm x 30 mm x 96mm
- Eaton xEnergy Safety Ci Series Stainless Steel Bracket 140 mm x 76 mm x 52mm
- Eaton xEnergy Safety Ci Series Bracket 50 mm x 50 mm x 200mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
