Eaton xEnergy Main Series Steel Mounting Bracket for Use with N 40 mm x 70 mm x 40mm
- RS Stock No.:
- 247-540
- Mfr. Part No.:
- 151221 XDSFN-MC
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
€91.15
(exc. VAT)
€112.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.15 | €22.788 |
*price indicative
- RS Stock No.:
- 247-540
- Mfr. Part No.:
- 151221 XDSFN-MC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 70mm | |
| For Use With | N | |
| Width | 40mm | |
| Material | Steel | |
| Height | 40mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Product Type Enclosure Accessory | ||
Length 70mm | ||
For Use With N | ||
Width 40mm | ||
Material Steel | ||
Height 40mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to elevate your electrical distribution and management, providing a robust solution for low voltage applications. Tailored for commercial and industrial settings, this switchgear combines advanced technology with reliable operation. The compact profile optimises space without sacrificing functionality, ensuring that your power distribution is both efficient and effective. With a focus on safety and compliance, this product meets stringent industry standards while simplifying installation and maintenance processes. Experience enhanced operational performance and ensure the longevity of your electrical infrastructure with this expertly crafted solution.
Compact design optimises limited installation space
Robust construction ensures long-lasting performance
Safety features promote secure operation in critical environments
Easily integrates with existing systems for seamless upgrades
Meets international compliance standards for peace of mind
Related links
- Eaton xEnergy Main Series Steel Mounting Bracket 20 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 70 mm x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket 24.5 mm x 52 mm x 40mm
- Eaton xEnergy Main Series Plastic Strip 1.95 m x 194 mm x 18mm
- Eaton xEnergy Main Series Steel Lock Insert for Use with M12 3 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Plastic 3 Point Lock Linkage 22 mm x 42 mm x 40mm
- Eaton xEnergy Main Series Steel Plinth Kit 70 mm x 320 mm x 200mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
