Eaton xEnergy Main Series Steel Lock Insert for Use with M12 3 mm x 40 mm x 40mm

Subtotal (1 pack of 30 units)*

€187.02

(exc. VAT)

€230.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€187.02€6.234

*price indicative

RS Stock No.:
240-170
Mfr. Part No.:
144075 XNHS-M12
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Lock Insert

Product Type

Enclosure Accessory

Length

40mm

For Use With

M12

Width

40mm

Material

Steel

Height

3mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear stands as a robust solution for low voltage distribution, specifically designed to meet the demanding requirements of modern electrical systems. Tailored for versatile applications, this switchgear provides exceptional reliability and performance, ensuring that your electrical installations operate seamlessly. Incorporating advanced technology and high-quality materials, it addresses both safety and efficiency while complying with stringent industry standards. With its compact dimensions, it fits effortlessly into various environments, from industrial settings to commercial buildings, offering peace of mind and superior electrical control.

Designed for low voltage applications to enhance electrical safety

Compact dimensions facilitate easy installation in tight spaces

Robust steel construction ensures durability and longevity

Complies with RoHS standards for environmentally responsible use

Compatible with a range of fastening parts for versatile application

Comprehensive documentation available for ease of use and understanding

Standards-compliant, ensuring consistent performance in various operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy