Eaton xEnergy Series Steel Screw 30 mm x 76.5 mm x 30mm
- RS Stock No.:
- 247-563
- Mfr. Part No.:
- 141862 XNNFRS-M12X70-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
€71.70
(exc. VAT)
€88.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.70 | €2.39 |
*price indicative
- RS Stock No.:
- 247-563
- Mfr. Part No.:
- 141862 XNNFRS-M12X70-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 76.5mm | |
| Width | 30mm | |
| Material | Steel | |
| Height | 30mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 76.5mm | ||
Width 30mm | ||
Material Steel | ||
Height 30mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Eaton LV switchgear presents a compelling solution designed to meet the demands of modern electrical systems. This sophisticated switchgear is meticulously engineered to deliver exceptional performance and reliability in low-voltage applications, making it an optimal choice for both commercial and industrial environments.
Compliant with RoHS standards
Comes with detailed brochures and catalogues for easy reference and support
Ideal for use in both commercial and industrial electrical systems
Related links
- Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
