Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- RS Stock No.:
- 241-354
- Mfr. Part No.:
- 168950 XNNFRS-M10X80-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€93.20
(exc. VAT)
€114.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.20 | €1.864 |
*price indicative
- RS Stock No.:
- 241-354
- Mfr. Part No.:
- 168950 XNNFRS-M10X80-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw | |
| Product Type | Enclosure Accessory | |
| Length | 85mm | |
| Width | 24mm | |
| Material | Steel | |
| Height | 24mm | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw | ||
Product Type Enclosure Accessory | ||
Length 85mm | ||
Width 24mm | ||
Material Steel | ||
Height 24mm | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Eaton Screw is constructed from high-quality steel with a galvanic/electrolytic zinc-plated surface for enhanced durability. It is ideal for heavy-duty applications. Its innovative design features a button head with a square neck bolt, ensuring secure fastening and reliability under demanding conditions. Whether in commercial or industrial settings, it promises exceptional performance and compliance with safety standards, making it an essential component for modern electrical systems.
Features a square neck bolt for secure fastening
Lightweight structure facilitates easy handling and installation
RoHS compliant aligning with modern environmental standards
Compact dimensions enable efficient use of space in installations
Related links
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 65 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 50 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 86.4 mm x 10mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
