Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- RS Stock No.:
- 247-988
- Mfr. Part No.:
- 102445 BPZ-DS-600/17-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€134.05
(exc. VAT)
€164.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.05 |
*price indicative
- RS Stock No.:
- 247-988
- Mfr. Part No.:
- 102445 BPZ-DS-600/17-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.71m | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 600mm | ||
Material Steel | ||
Height 1.71m | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system door redefines low voltage switchgear solutions with its robust design tailored for both functionality and aesthetics. Engineered to seamlessly integrate with floor-standing service distribution boards, this door not only enhances the safety and durability of your electrical installations but also provides an aesthetically pleasing finish. Crafted from high-quality sheet steel and complete with a sleek white powder-coated surface, the door boasts a modern design that fits perfectly in various environments. Its impressive door opening angle of 167° allows for unrestricted access, making it an ideal choice for busy commercial settings. With meticulous attention to detail and compliance with RoHS standards, this product exemplifies reliability and innovation.
Enhanced safety with a three-point turn lock system
Versatile mounting options allow for both surface and flush installations
Designed with a degree of protection IP30, providing excellent durability
Finished in traffic white (RAL 9016) for a clean, professional appearance
Can accommodate various configurations as a left door for two-leaf systems
Quick and easy installation with adjustable hinges on either side
Compatible with a range of floor-standing service distribution boards
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 415mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
