Eaton xEnergy Basic Series Mounting Plate 450 mm x 85 mm x 500mm
- RS Stock No.:
- 253-233
- Mfr. Part No.:
- 193662 EP53MPA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€106.37
(exc. VAT)
€130.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.37 |
*price indicative
- RS Stock No.:
- 253-233
- Mfr. Part No.:
- 193662 EP53MPA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Plate | |
| Length | 85mm | |
| Width | 500mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Plate | ||
Length 85mm | ||
Width 500mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting Plate Module is engineered for low voltage switchgear systems, providing a reliable foundation for your electrical installations. With dimensions of 500mm in width and 450mm in height, it is designed to seamlessly fit into various configurations, enhancing the efficiency of your setup. This product is crafted with robust specifications, ensuring it withstands the demands of everyday use while conforming to stringent RoHS standards. The Eaton xEnergy Basic range exemplifies functionality and reliability for both commercial and residential applications, making it a practical choice for modern electrical projects. You can rely on this product to deliver optimal performance, empowering you to create safe and efficient systems tailored to specific requirements.
Crafted to meet high-quality standards for enhanced durability
Designed specifically for seamless integration into low voltage switchgear
Offers a compact footprint ensuring versatility in various installations
Exceeds compliance requirements, guaranteeing safe usage across regions
Supports optimal performance in both commercial and residential environments
Backed by Eaton's reputation for innovation and reliability in electrical solutions
Related links
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 85 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 450 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Sheet Steel Galvanised C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 500mm
