EAO 82-905 Series Metal Mounting Tool for Use with Mounting x 19 mm
- RS Stock No.:
- 807-908
- Mfr. Part No.:
- 82-905
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.61 |
*price indicative
- RS Stock No.:
- 807-908
- Mfr. Part No.:
- 82-905
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Mounting Tool | |
| Product Type | Enclosure Accessory | |
| Length | 19mm | |
| For Use With | Mounting | |
| Material | Metal | |
| Colour | Grey | |
| Mounting plate type | Mounting Set | |
| Series | 82-905 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Mounting Tool | ||
Product Type Enclosure Accessory | ||
Length 19mm | ||
For Use With Mounting | ||
Material Metal | ||
Colour Grey | ||
Mounting plate type Mounting Set | ||
Series 82-905 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Mounting Tool provides a robust and precise solution for the assembly of industrial panel components. This metal tool is specifically engineered for a 19 mm diameter to ensure secure tightening or loosening of fixing nuts without damaging the hardware surface.
Designed for a 19 mm diameter mounting thread
Compatible with fixing nuts for part number 82-902
Durable metal construction for high torque stability
Lightweight 0.005 kg design for easy handling
Related links
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm
- HellermannTyton PBM Series Metal Mounting Plate 558 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 262 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 460 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 360 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 756 mm x 262 mm x 198mm
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- Schneider Electric PanelSeT Accessoires Series Metal Mounting Plate for Use with Electrical Enclosure 300 mm x 490 mm x
