Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 160mm
- RS Stock No.:
- 899-897
- Mfr. Part No.:
- 7ML1830-1BT
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€367.51
(exc. VAT)
€452.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.51 |
*price indicative
- RS Stock No.:
- 899-897
- Mfr. Part No.:
- 7ML1830-1BT
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter | |
| Product Type | Enclosure Accessory | |
| Length | 172mm | |
| For Use With | Mounting | |
| Width | 160mm | |
| Height | 58mm | |
| Colour | White | |
| Thread Size | 2 in | |
| Series | 7ML1830 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter | ||
Product Type Enclosure Accessory | ||
Length 172mm | ||
For Use With Mounting | ||
Width 160mm | ||
Height 58mm | ||
Colour White | ||
Thread Size 2 in | ||
Series 7ML1830 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
The Siemens Universal Mounting Adapter with a 2-inch NPT thread is designed for versatile installation in various systems. It is classified under product class A, indicating it is a standard stock item eligible for return within the specified returns guidelines. With a net weight of 0.462 kg, this adapter ensures secure and reliable mounting, making it suitable for a wide range of applications.
2 inch NPT thread
Net weight 0.462 kg
Versatile and secure mounting solution
Suitable for a variety of applications
Related links
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 164mm
- Eaton XTPZBAVC Series Metal Accessory Kit for Use with Enclosure 225 mm x 172 mm x 222mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 520 mm x 172 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 345 mm x 172 mm
- Eaton XTPZBAVC Series Metal Wall Box, 225 mm x 720 mm x 172 mm
- Siemens, 7ML1830 Series Bracket Bracket for Use with FMS320
- Siemens, 7ML1830 Series Kit Shield for Use with XRS-5
- Siemens, 7ML1830 Series Kit Shield for Use with XPS15
