Siemens, 7ML1830 Series Bracket Bracket for Use with FMS320
- RS Stock No.:
- 899-896
- Mfr. Part No.:
- 7ML1830-1BP
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€656.69
(exc. VAT)
€807.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €656.69 |
*price indicative
- RS Stock No.:
- 899-896
- Mfr. Part No.:
- 7ML1830-1BP
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sub Type | Bracket | |
| Product Type | Sensor Accessory | |
| Accessory Type | Bracket | |
| For Use With | FMS320 | |
| Series | 7ML1830 | |
| Depth | 650mm | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Height | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sub Type Bracket | ||
Product Type Sensor Accessory | ||
Accessory Type Bracket | ||
For Use With FMS320 | ||
Series 7ML1830 | ||
Depth 650mm | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Height 80mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The Siemens Extend Channel Bracket is designed for secure and stable mounting of channels in industrial and commercial environments. With a net weight of 5.600 kg, it provides strong support and durability for heavy-duty applications. This floor-mounted bracket ensures reliable installation, offering excellent stability and easy integration into various systems.
Floor mount design
Net weight is 5.600 kg
Provides strong support for channel systems
Ideal for heavy-duty industrial and commercial applications
Ensures stability and durability in demanding environments
Related links
- Siemens, 7ML1830 Series Kit Shield for Use with XPS15
- Siemens, 7ML1830 Series Kit Shield for Use with XRS-5
- Siemens, 7ML1830 Series Lock Nut Lock Nut for Use with Transducer
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 160mm
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 164mm
- Siemens Plastic Locknut, 1 in Thread
- Siemens Wall Mount Bracket for Use with Level Switch, RoHS Standard
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EA
