- RS Stock No.:
- 119-9151
- Mfr. Part No.:
- 56012100 UM-ASK
- Manufacturer:
- Bopla
15 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €6.24 | €1.56 |
10 - 14 | €6.00 | €1.50 |
15 + | €5.84 | €1.46 |
*price indicative |
- RS Stock No.:
- 119-9151
- Mfr. Part No.:
- 56012100 UM-ASK
- Manufacturer:
- Bopla
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ultramas Housings
Desk enclosures for electronics equipment.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.
Specifications
Attribute | Value |
---|---|
Type | Feet |
Length | 17mm |
For Use With | Ultramas Enclosures |
Width | 22mm |
Material | ABS |
Dimensions | 17 x 22 x 58mm |
Height | 58mm |
Colour | Agate Grey |
- RS Stock No.:
- 119-9151
- Mfr. Part No.:
- 56012100 UM-ASK
- Manufacturer:
- Bopla