Bopla BoPad Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- RS Stock No.:
- 200-5476
- Mfr. Part No.:
- 35210106 BOP 10.1 DI
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€8.96
(exc. VAT)
€11.02
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.96 |
*price indicative
- RS Stock No.:
- 200-5476
- Mfr. Part No.:
- 35210106 BOP 10.1 DI
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 286mm | |
| For Use With | BoPad 10.1 Enclosures | |
| Width | 199mm | |
| Material | ABS | |
| Height | 11mm | |
| Colour | White | |
| IP Rating | IP65 | |
| Series | BoPad | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 286mm | ||
For Use With BoPad 10.1 Enclosures | ||
Width 199mm | ||
Material ABS | ||
Height 11mm | ||
Colour White | ||
IP Rating IP65 | ||
Series BoPad | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink series design seal is of red colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 10.1.
Thermoplastic Elastomers (TPE) material
IP65 protection
Related links
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoPad Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
