Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- RS Stock No.:
- 200-5481
- Mfr. Part No.:
- 35270000 BOP 700 DI
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.87 |
*price indicative
- RS Stock No.:
- 200-5481
- Mfr. Part No.:
- 35270000 BOP 700 DI
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Seal | |
| Length | 166mm | |
| For Use With | BoPad 700 Enclosures | |
| Width | 91mm | |
| Material | ABS | |
| Height | 14mm | |
| Colour | Blue | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Accessory Type Seal | ||
Length 166mm | ||
For Use With BoPad 700 Enclosures | ||
Width 91mm | ||
Material ABS | ||
Height 14mm | ||
Colour Blue | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink series design seal is of signal blue colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 700.
Thermoplastic Elastomers (TPE) material
IP65 protection
Related links
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 700 Enclosures 44 mm x 171 mm x 96mm
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
