Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm

Subtotal (1 unit)*

€7.81

(exc. VAT)

€9.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.81

*price indicative

RS Stock No.:
200-5484
Mfr. Part No.:
35270006 BOP 700 DI
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Seal

Product Type

Enclosure Accessory

Length

166mm

For Use With

BoPad 700 Enclosures

Width

91mm

Material

ABS

Height

14mm

Colour

White

IP Rating

IP65

Series

BoLink

Standards/Approvals

No

Hazardous Area Certification

No

The Bopla BoLink series design seal is of white colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 700.

Thermoplastic Elastomers (TPE) material

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy