RS Better World
Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Enclosure 1.9 m x 702mm
- RS Stock No.:
- 219-9459
- Mfr. Part No.:
- NSYCSH208
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€304.53
(exc. VAT)
€374.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9459
- Mfr. Part No.:
- NSYCSH208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Coupling Kit | |
| Product Type | Coupling Kit | |
| For Use With | Enclosure | |
| Width | 702mm | |
| Material | Steel | |
| Height | 1.9m | |
| Series | PanelSeT | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Coupling Kit | ||
Product Type Coupling Kit | ||
For Use With Enclosure | ||
Width 702mm | ||
Material Steel | ||
Height 1.9m | ||
Series PanelSeT | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF/SM single chassis coupling set has 1905 mm height, 702 mm width and 100 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.6 m x 702mm
- Schneider Electric PanelSeT Series Steel Modular Distribution Chassis for Use with Spacial SM, Spacial SF 1.7 m x 702mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 2 m x 1.2m
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.6 m x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF, Spacial SM 2 m x 2 m x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.8 m x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Enclosure 60 mm x 210mm
- Schneider Electric PanelSeT Accessoires Series Steel Coupling Kit for Use with Enclosure 34 mm x 69mm
