RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Door Axle for Use with Enclosure 600 mm x 600mm
- RS Stock No.:
- 219-9599
- Mfr. Part No.:
- NSYSLCKS8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€833.57
(exc. VAT)
€1,025.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €833.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9599
- Mfr. Part No.:
- NSYSLCKS8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door Axles | |
| Accessory Type | Door Axle | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | Green Premium product | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door Axles | ||
Accessory Type Door Axle | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
Series PanelSeT Accessoires | ||
Standards/Approvals Green Premium product | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF interlocking used for secondary doors has 800 mm width.it is made up of steel.it has 1.056 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Accessoires Series Securit Glass Door for Use with Enclosures 600 mm x 600 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Steel Door for Use with Enclosures 1 m x 1 m x 800mm
- Schneider Electric PanelSeT Accessoires Series Steel Door for Use with Spacial SF and SM Enclosures 80 mm x 435 mm x
- Schneider Electric PanelSeT Accessoires Series Canopy Galvanised Steel Enclosure Canopy 85 mm H, 600 mm L For
- Schneider Electric PanelSeT Accessoires Series Brush Strip for Use with Spacial SM 35 mm x 34 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 25 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Single Door 600mm W, 600 mm L for Use with
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height
