RS Better World

Schneider Electric PanelSeT Accessoires Series Steel Door for Use with Spacial SF and SM Enclosures 80 mm x 435 mm x

Subtotal (1 unit)*

€119.48

(exc. VAT)

€146.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9780
Mfr. Part No.:
NSYSDRC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Door

Length

435mm

For Use With

Spacial SF and SM Enclosures

Width

80mm

Material

Steel

Height

80mm

Series

PanelSeT Accessoires

Standards/Approvals

China RoHS Regulation, EU RoHS Directive, Green Premium product, REACH Declaration

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Spacial SF/SM door centring caster. It has Multi-purpose application .Mounting on door. Fixing by fixing element on door reinforcement frame. 60 kg load.

One centring roller and fixing elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy