RS Better World
Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- RS Stock No.:
- 220-1493
- Mfr. Part No.:
- NSYETF
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€212.90
(exc. VAT)
€261.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.90 | €21.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1493
- Mfr. Part No.:
- NSYETF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Bracket Kit | |
| Product Type | Bracket Kit | |
| Length | 87mm | |
| For Use With | Spacial SF | |
| Width | 20mm | |
| Material | Zinc Coated Steel | |
| Height | 87mm | |
| Mounting plate type | Support Bracket | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | Green Premium product | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Bracket Kit | ||
Product Type Bracket Kit | ||
Length 87mm | ||
For Use With Spacial SF | ||
Width 20mm | ||
Material Zinc Coated Steel | ||
Height 87mm | ||
Mounting plate type Support Bracket | ||
Series PanelSeT Accessoires | ||
Standards/Approvals Green Premium product | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Combined Support brackets Spacial SF/SM to install earthing strip and DIN rail. Mounting on mounting plate or on structure of enclosure. Zinc coated steel.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Series Zinc Coated Steel Bracket for Use with DIN Rail 20 mm x 110 mm x 110mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 90 mm x 120mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 30 mm x 52mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 68 mm x 28mm
- Schneider Electric PanelSeT Accessoires Series Zinc Plated Steel Wall Bracket x 100 mm x 100mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid ABS Enclosure IK07, 192 mm x 87 mm x 121 mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Fixing The Plinth 78 mm x 78mm
