RS Better World

Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 30 mm x 52mm

Subtotal (1 unit)*

€71.78

(exc. VAT)

€88.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9826
Mfr. Part No.:
NSYSIBTB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Bracket

Product Type

Bracket

For Use With

Spacial SF

Width

52mm

Material

Steel

Height

30mm

Mounting plate type

Intermediate Mounting Plate

Series

PanelSeT Accessoires

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric Spacial SF brackets for fixing intermediate mounting plates back to back. It has Multi-purpose application with mounting accessory.

zinc coated surface finish

Steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy