RS Better World

Schneider Electric PanelSeT Accessoires Series Steel, Activation Handle: Plastic Inner Door Accessory for Use with

Subtotal (1 unit)*

€349.77

(exc. VAT)

€430.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€349.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1648
Mfr. Part No.:
NSYSODS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inner Door Accessories

Accessory Type

Inner Door Accessory

For Use With

Secondary Door

Material

Steel, Activation Handle: Plastic

Series

PanelSeT Accessoires

Standards/Approvals

REACH free of SVHC, REACH Declaration, REACH, Green Premium product, EU RoHS Directive Pro-active (Product out of EU RoHS legal scope), EU RoHS Declaration, China RoHS Regulation

Better World Product

Yes

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Spacial SF activation for secondary doors, with Automobile application. Mounting location is on top of main enclosures. Material used is Activation handle: plastic, Mechanism: steel. It comes with Zinc coated surface finish.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy