Rittal CP Series Zinc Coupling Kit for Use with Support Arm Connection
- RS Stock No.:
- 223-8720
- Mfr. Part No.:
- 6206340
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€163.60
(exc. VAT)
€201.23
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.60 |
*price indicative
- RS Stock No.:
- 223-8720
- Mfr. Part No.:
- 6206340
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Coupling Kit | |
| Product Type | Coupling Kit | |
| For Use With | Support Arm Connection | |
| Material | Zinc | |
| Colour | RAL 7035 | |
| Mounting plate type | Swivel | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Coupling Kit | ||
Product Type Coupling Kit | ||
For Use With Support Arm Connection | ||
Material Zinc | ||
Colour RAL 7035 | ||
Mounting plate type Swivel | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
Rittal Series CP Coupling Kit, 120 x 65 mm, For Use With Support Arm Connection - 6206340
This coupling kit by Rittal is designed for swivel mounting the enclosure on the vertical section of the support arm system. It offers a rotation range of approximately 310°, lockable via clamping levers. The product is compact, sturdy, and ideal for industrial applications.
Features & Benefits
• Die-cast zinc material for durability
• RAL 7035 colour for a professional look
• Includes seals and self-tapping screws for easy installation
• Rotating/tilting feature for versatility
• Weight of 1.2 kg for a heavy-duty build
• Easily lockable via clamping levers
Applications
• Ideal for mounting enclosures on support arm systems
• Suitable for use in automation and mechanical industries
Can it be easily installed on the vertical section of a support arm system?
Yes, the coupling kit can be swivel mounted on the vertical section of the support arm system for convenient installation.
Is it suitable for heavy-duty industrial applications?
Yes, it is designed for industrial use, offering a sturdy and durable solution.
Will it provide a rotation range for added flexibility?
Yes, the product boasts a rotation range of approximately 310°, making it versatile for various needs.
Related links
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Connector Console for Use with Support Arm System
- Rittal CP Series Die Cast Aluminium Adapter for Use with Support Arm Combination CP 60 to CP 40
