Rittal CP Series Zinc Support Plate for Use with Support Arm Connection
- RS Stock No.:
- 223-8751
- Mfr. Part No.:
- 6212320
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€101.08
(exc. VAT)
€124.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.08 |
*price indicative
- RS Stock No.:
- 223-8751
- Mfr. Part No.:
- 6212320
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Support Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | Support Arm Connection | |
| Material | Zinc | |
| Colour | RAL 7035 | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Support Plate | ||
Product Type Enclosure Accessory | ||
For Use With Support Arm Connection | ||
Material Zinc | ||
Colour RAL 7035 | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Rittal CP attachment CP 120 is made from zinc which used for rigid fastening of the enclosure to the support arm system 120.
Weight/pack 0.7 kg
Colour is light grey
Related links
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Connector Console for Use with Support Arm System
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Aluminium Adapter for Use with Support Arm Combination CP 60 to CP 40
