Rittal Aluminium, Cover Bungs: Plastic, Zinc Handle for Use with Enclosure
- RS Stock No.:
- 224-7102
- Mfr. Part No.:
- 6107100
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€65.06
(exc. VAT)
€80.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.06 |
*price indicative
- RS Stock No.:
- 224-7102
- Mfr. Part No.:
- 6107100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Enclosure | |
| Material | Aluminium, Cover Bungs: Plastic, Zinc | |
| Colour | Handle Tube: Aluminium White, Light Grey, Handle Holder: Graphite Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Enclosure | ||
Material Aluminium, Cover Bungs: Plastic, Zinc | ||
Colour Handle Tube: Aluminium White, Light Grey, Handle Holder: Graphite Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal CP U handle for external mounting on the enclosure corner or a flat surface
Material: Handle holder: Die-cast zinc
Cover bungs: Plastic
Handle tube: Aluminium
Related links
- Rittal CP 6107.200 Series Die Cast Zinc Aluminium Handle for Use with Enclosure x 482.6mm
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm,
- Euro-Locks a Lowe & Fletcher group Company Plastic 13 mm Panel-to-Tongue 20.1 x 17.6 mm, Key
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm, Key
- Rittal SZ Series Die Cast Zinc Handle for Use with Enclosure
- Rittal CP Series Die Cast Zinc Handle for Use with Enclosure
- Rittal DK Series Die Cast Zinc Handle for Use with Enclosure
- Rittal VX Series Die Cast Zinc Handle for Use with Enclosure VX
