Rittal CP 6107.200 Series Zinc, Cover Bungs: Plastic, Aluminium Handle for Use with Enclosure x 482.6mm
- RS Stock No.:
- 224-7103
- Mfr. Part No.:
- 6107200
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€71.42
(exc. VAT)
€87.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.42 |
*price indicative
- RS Stock No.:
- 224-7103
- Mfr. Part No.:
- 6107200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Enclosure | |
| Width | 482.6mm | |
| Material | Zinc, Cover Bungs: Plastic, Aluminium | |
| Colour | RAL 9006, RAL 7035 | |
| Series | CP 6107.200 | |
| Standards/Approvals | ETIM 7.0: EC002626, eClss 8.0/8.1: 27189266, eClss 6.0/6.1: 27189266, ETIM 6.0: EC002626 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Enclosure | ||
Width 482.6mm | ||
Material Zinc, Cover Bungs: Plastic, Aluminium | ||
Colour RAL 9006, RAL 7035 | ||
Series CP 6107.200 | ||
Standards/Approvals ETIM 7.0: EC002626, eClss 8.0/8.1: 27189266, eClss 6.0/6.1: 27189266, ETIM 6.0: EC002626 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal CP U handle for external mounting on the enclosure corner or a flat surface
Material: Handle holder: Die-cast zinc
Cover bungs: Plastic
Handle tube: Aluminium
Related links
- Rittal Aluminium Die Cast Zinc Handle for Use with Enclosure
- Rittal CP Series Die Cast Zinc Connector for Use with Enclosure
- Rittal CP Series Die Cast Zinc Handle for Use with Enclosure
- Rittal CP Series Die Cast Zinc Connector Console for Use with Support Arm System
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
