Hammond 1441 Series RAL 9005 Steel Enclosure Chassis, 51 mm H, 4in W, 102 mm D, 203.2 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5684
- Mfr. Part No.:
- 1441-10BK3
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 256-5684
- Mfr. Part No.:
- 1441-10BK3
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Series | 1441 | |
| Number of Modules | 1 | |
| Width | 4in | |
| Height | 51mm | |
| Depth | 102mm | |
| Length | 203.2mm | |
| Material | Steel | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Series 1441 | ||
Number of Modules 1 | ||
Width 4in | ||
Height 51mm | ||
Depth 102mm | ||
Length 203.2mm | ||
Material Steel | ||
Colour Black | ||
RAL Code RAL 9005 | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
Hammond Steel Enclosure Chassis, Black, Use with 1441 Series - 1441-10BK3
This steel enclosure chassis from Hammond is designed for use with the 1441 Series, featuring a durable steel construction finished in black. With a length of 203.2 mm and a width of 4 inches, this chassis is suitable for various electronics applications.
Features & Benefits
• Spot welded steel construction for heavy-duty use
• Finished in smooth black powder paint for a sleek appearance
• Optional bottom plates with punched holes for easy installation
• Compatible with walnut sides for added style and customisation
Applications
• Ideal for housing electronic components securely
• Suitable for applications requiring a durable and reliable chassis
Can it accommodate different sizes of electronic components?
Yes, the chassis comes in various sizes to suit different requirements.
Will it provide adequate protection for sensitive electronics?
The steel construction ensures durability and security for electronic components.
Is it easy to install the optional bottom plates?
Yes, the bottom plates are designed for easy installation with punched holes.
Can it be customised with walnut sides for a different look?
Yes, the chassis is compatible with walnut sides for added customisation.
Does it come with all the necessary hardware for assembly?
Hardware is not provided and needs to be ordered separately for assembly needs.
Related links
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 203.2 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 1in W 431.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 305mm W 304.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W, 101.6 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W, 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 101.6 mm L For Use With 1441 Series
