Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 320 mm x 320 mm x 320mm
- RS Stock No.:
- 285-5419
- Mfr. Part No.:
- NSYCUACC006DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€222.07
(exc. VAT)
€273.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.07 |
*price indicative
- RS Stock No.:
- 285-5419
- Mfr. Part No.:
- NSYCUACC006DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Air Filter | |
| Product Type | Fan Filter | |
| Length | 320mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 320mm | |
| Material | Aluminium | |
| Height | 320mm | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Air Filter | ||
Product Type Fan Filter | ||
Length 320mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 320mm | ||
Material Aluminium | ||
Height 320mm | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric ClimaSys CU aluminum filter is a high-quality thermal management accessory designed for side-mounting cooling units with a power range of 0.8 to 1kW. It is made of durable aluminium material and offers reliable performance for your cooling unit.
Aluminum filter designed for ClimaSys CU cooling units
Side-mounted installation for easy access
Compatible with cooling units ranging from 0.8 to 1kW
Durable construction with a net weight of 0.6 kg
Comes with 18 months of contractual warranty for peace of mind
Related links
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 280 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 470 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 380 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit
