Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 470 mm x 380mm
- RS Stock No.:
- 285-5422
- Mfr. Part No.:
- NSYCUACC008DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€365.22
(exc. VAT)
€449.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.22 |
*price indicative
- RS Stock No.:
- 285-5422
- Mfr. Part No.:
- NSYCUACC008DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Air Filter | |
| Product Type | Fan Filter | |
| Length | 470mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 380mm | |
| Material | Aluminium | |
| Height | 380mm | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Air Filter | ||
Product Type Fan Filter | ||
Length 470mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 380mm | ||
Material Aluminium | ||
Height 380mm | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric aluminum filter is designed for the ClimaSys CU cooling unit, offering reliable thermal management for power ranging from 3 to 4kW. With a Green Premium label, this product ensures compliance with environmental regulations and promises energy-efficient performance.
Aluminium filter compatible with ClimaSys CU cooling unit
Provides side-mounting for power up to 4000W
Comes with a warranty of 18 months for added assurance
Measures 470mm in width, 380mm in height, and 8mm in thickness for optimal fit
Weighs only 1kg for lightweight installation
Related links
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 380 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 280 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 320 mm x 320 mm x 320mm
- Schneider Electric ClimaSys Series Polyolefin Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 380 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
