nVent SCHROFF 60713 Series Air Filter
- RS Stock No.:
- 287-9924
- Distrelec Article No.:
- 152-37-870
- Mfr. Part No.:
- 60713501
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)**
€6.98
(exc. VAT)
€8.59
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.98 |
**price indicative
- RS Stock No.:
- 287-9924
- Distrelec Article No.:
- 152-37-870
- Mfr. Part No.:
- 60713501
- Manufacturer:
- nVent SCHROFF
Related links
- Festo 400L/min Air Filter Regulator Lubricator, MS Series
- SMC G 1/8 1400L/min Air Filter Regulator Lubricator AC Series
- SMC NPT 1/4 Air Filter Regulator Lubricator AC Series
- nVent SCHROFF Pusher Fan
- nVent SCHROFF Air Guide
- nVent SCHROFF 1 Fan Air Vent, 2U
- nVent SCHROFF 20705 Series Fan Filter
- nVent SCHROFF RatiopacPRO AIR Series Rack Mount Case for Use with...