nVent SCHROFF RatiopacPRO AIR Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)

Subtotal (1 unit)*

€212.69

(exc. VAT)

€261.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.69

*price indicative

RS Stock No.:
277-3855
Mfr. Part No.:
24571-585
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mount Kit

Accessory Type

Rack Mount Case

For Use With

Rack Mounts

Material

Aluminium

Quantity

1Per Pack

Finish

Powder Coated, Passivated

Rack Unit

3U

Standards/Approvals

DIN EN 62368-1

Series

RatiopacPRO AIR

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff ratiopacpro case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and mounting brackets for assembly into a 19 inch rack. It has rack height of 3 U, rack width of 84 HP and depth of 315.5 mm.

Retrofittable EMC shielding

Symmetrical design and identical front and rear side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy