SMC NPT 1/4 Air Filter Regulator Lubricator, 0.05MPa to 1 MPa, AC Series
- RS Stock No.:
- 849-9451
- Mfr. Part No.:
- AC20-N02CG-CZ-A
- Manufacturer:
- SMC
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€112.86
(exc. VAT)
€138.82
(inc. VAT)
- RS Stock No.:
- 849-9451
- Mfr. Part No.:
- AC20-N02CG-CZ-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | NPT 1/4 | |
| Port Connection Thread Size | 1/4 in | |
| Manufacturer Series | AC | |
| Drain Type | Automatic | |
| Port Connection Thread Standard | NPT | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection NPT 1/4 | ||
Port Connection Thread Size 1/4 in | ||
Manufacturer Series AC | ||
Drain Type Automatic | ||
Port Connection Thread Standard NPT | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- JP
Related links
- SMC NPT 1/4 Air Filter Regulator Lubricator AC Series
- SMC Air Filter Regulator Lubricator 1 Mpa, AC Series
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC AC Air Filter Regulator Lubricator M5 -5 °C
- SMC 1/4 in Air Lubricator 1 MPa, AC Series
- SMC Air Filter Regulator Lubricator
- SMC 1/2 in Air Lubricator 1 MPa, AC Series
- SMC M5 Air Filter Regulator Lubricator 5 μm Filtration Size, AC10A-M5G-A

